CD4556BD3 vs TC4556BP feature comparison

CD4556BD3 Rochester Electronics LLC

Buy Now Datasheet

TC4556BP Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TOSHIBA CORP
Package Description , DIP,
Reach Compliance Code unknown unknown
kg CO2e/kg 12.6 12.6
Average Weight (mg) 1187.4 1187.4
CO2e (mg) 14961.241 14961.241
Category CO2 Kg 12.6 12.6
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-CDIP-T16 R-PDIP-T16
JESD-609 Code e0 e0
Logic IC Type OTHER DECODER/DRIVER 2-LINE TO 4-LINE DECODER
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status COMMERCIAL Not Qualified
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 3 1
Part Package Code DIP
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.01
Compliance Temperature Grade Industrial: -40C to +85C
Input Conditioning STANDARD
Length 19.25 mm
Load Capacitance (CL) 50 pF
Package Code DIP
Package Equivalence Code DIP16,.3
Propagation Delay (tpd) 440 ns
Seated Height-Max 4.45 mm
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare TC4556BP with alternatives