CD4543BMJ
vs
HEF4543BD
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
PHILIPS SEMICONDUCTORS
Package Description
DIP,
DIP, DIP16,.3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
BLANKING INPUT; LED/LCD DISPLAY DRIVER
Family
4000/14000/40000
Input Conditioning
LATCHED
JESD-30 Code
R-GDIP-T16
R-XDIP-T16
JESD-609 Code
e0
e0
Load Capacitance (CL)
50 pF
Logic IC Type
SEVEN SEGMENT DECODER/DRIVER
Number of Functions
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Polarity
CONFIGURABLE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
1100 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Display Mode
SEGMENT
Number of Segments
7
Package Equivalence Code
DIP16,.3
Supply Current-Max
0.6 mA
Terminal Pitch
2.54 mm
Compare CD4543BMJ with alternatives