CD4515BMN vs TC4515BP feature comparison

CD4515BMN National Semiconductor Corporation

Buy Now Datasheet

TC4515BP Toshiba America Electronic Components

Buy Now Datasheet
No No
Obsolete Obsolete
NATIONAL SEMICONDUCTOR CORP TOSHIBA CORP
DIP, DIP24,.6 DIP,
unknown unknown
EAR99
8542.39.00.01
4000/14000/40000 4000/14000/40000
LATCHED LATCHED
R-PDIP-T24 R-PDIP-T24
e0 e0
31.915 mm 32 mm
50 pF 50 pF
4-LINE TO 16-LINE DECODER 4-LINE TO 16-LINE DECODER
1 1
24 24
125 °C 85 °C
-55 °C -40 °C
INVERTED INVERTED
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
DIP24,.6 DIP24,.6
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
1100 ns
1100 ns 970 ns
Not Qualified Not Qualified
5.334 mm 4.8 mm
15 V 18 V
3 V 3 V
5 V 5 V
NO NO
CMOS CMOS
MILITARY INDUSTRIAL
TIN LEAD TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
15.24 mm 15.24 mm
3 1
DIP
24
ADDRESS LATCHES

Compare CD4515BMN with alternatives

Compare TC4515BP with alternatives