Part Details for CD4515BMN by National Semiconductor Corporation
Overview of CD4515BMN by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4515BMN
CD4515BMN CAD Models
CD4515BMN Part Data Attributes
|
CD4515BMN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4515BMN
National Semiconductor Corporation
IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24, Decoder/Driver
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.915 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 1100 ns | |
Propagation Delay (tpd) | 1100 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for CD4515BMN
This table gives cross-reference parts and alternative options found for CD4515BMN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4515BMN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC14515BCPD | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, 709-02 | CD4515BMN vs MC14515BCPD |
TC4515BP | Toshiba America Electronic Components | Check for Price | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, 0.600 INCH, PLASTIC, DIP-24, Decoder/Driver | CD4515BMN vs TC4515BP |
7703201JA | Texas Instruments | Check for Price | CMOS 4-Bit Latch/4-to-16 Line Decoder 24-CDIP -55 to 125 | CD4515BMN vs 7703201JA |
CD4515BEX98 | Harris Semiconductor | Check for Price | Decoder/Driver, CMOS, PDIP24 | CD4515BMN vs CD4515BEX98 |
CD4515BMJ | National Semiconductor Corporation | Check for Price | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24, Decoder/Driver | CD4515BMN vs CD4515BMJ |
CD4515BF3A | Rochester Electronics LLC | Check for Price | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP24 | CD4515BMN vs CD4515BF3A |
CD4515BFMSR | Harris Semiconductor | Check for Price | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP24 | CD4515BMN vs CD4515BFMSR |
CD4515BEX | Harris Semiconductor | Check for Price | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, PDIP24 | CD4515BMN vs CD4515BEX |
CD4515BE | Texas Instruments | Check for Price | CMOS 4-Bit Latch/4-to-16 Line Decoder 24-PDIP -55 to 125 | CD4515BMN vs CD4515BE |
CD4515BFMSH | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24 | CD4515BMN vs CD4515BFMSH |