CD4504BDMSR
vs
CD4504BD3
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
INTERSIL CORP
Part Package Code
DIP
Package Description
DIP, DIP16,.3
DIP-16
Pin Count
16
Reach Compliance Code
not_compliant
not_compliant
Delay-Max
743 ns
Interface IC Type
TTL/CMOS TO CMOS TRANSLATOR
TTL/CMOS TO CMOS TRANSLATOR
JESD-30 Code
R-CDIP-T16
R-XDIP-T16
JESD-609 Code
e0
e0
Number of Bits
1
Number of Functions
6
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Latch or Register
NONE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Total Dose
100k Rad(Si) V
Width
7.62 mm
Base Number Matches
2
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare CD4504BDMSR with alternatives