CD4085BD
vs
CD4085BF3A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
DIP,
DIP, DIP14,.3
Pin Count
14
14
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-CDIP-T14
R-CDIP-T14
Logic IC Type
AND-OR-INVERT GATE
AND-OR-INVERT GATE
Number of Functions
2
2
Number of Inputs
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
620 ns
620 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
No
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Additional Feature
EXPANDABLE
JESD-609 Code
e0
Length
19.56 mm
Load Capacitance (CL)
50 pF
Max I(ol)
0.0015 A
Package Equivalence Code
DIP14,.3
Packing Method
TUBE
Power Supply Current-Max (ICC)
0.6 mA
Prop. Delay@Nom-Sup
620 ns
Schmitt Trigger
NO
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare CD4085BD with alternatives
Compare CD4085BF3A with alternatives