CD4071BF vs CD4071BMJ/883 feature comparison

CD4071BF General Electric Solid State

Buy Now Datasheet

CD4071BMJ/883 QP Semiconductor

Buy Now
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer GENERAL ELECTRIC SOLID STATE QP SEMICONDUCTOR INC
Package Description DIP-14 ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDIP-T14
Logic IC Type OR GATE OR GATE
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Base Number Matches 6 5

Compare CD4071BMJ/883 with alternatives