CD4066BDMSR
vs
CD4066BD
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTERSIL CORP
RCA SOLID STATE
Part Package Code
DIP
Package Description
DIP, DIP14,.3
DIP-14
Pin Count
14
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.04
12.04
Average Weight (mg)
1630.6
1630.6
CO2e (mg)
19632.425
19632.425
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Candidate List Date
2018-06-27
SVHC Over MCV
7439-92-1
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-CDIP-T14
R-XDIP-T14
JESD-609 Code
e0
e0
Length
19.43 mm
Neg Supply Voltage-Nom (Vsup)
Normal Position
NO
NO
Number of Channels
1
Number of Functions
4
4
Number of Terminals
14
14
On-state Resistance-Max (Ron)
320 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output
SEPARATE OUTPUT
SEPARATE OUTPUT
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
NO
Switch-off Time-Max
95 ns
Switch-on Time-Max
95 ns
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
2
6
Compare CD4066BDMSR with alternatives