CD4056BMT
vs
ICM7211AIQH+D
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
LCC
Package Description
GREEN, PLASTIC, MS-012AC, SOIC-16
LEAD FREE, PLASTIC, LCC-44
Pin Count
16
44
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Data Input Mode
PARALLEL
PARALLEL
Display Mode
SEGMENT
SEGMENT
Input Characteristics
STANDARD
Interface IC Type
LIQUID CRYSTAL DISPLAY DRIVER
LIQUID CRYSTAL DISPLAY DRIVER
JESD-30 Code
R-PDSO-G16
S-PQCC-J44
JESD-609 Code
e4
e3
Length
9.9 mm
16.585 mm
Moisture Sensitivity Level
1
3
Multiplexed Display Capability
NO
NO
Number of Bits
7
Number of Channels
1
Number of Digits/Characters
1-DIGIT
4-DIGIT
Number of Functions
1
1
Number of Segments
7
7
Number of Terminals
16
44
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
QCCJ
Package Equivalence Code
SOP16,.25
LDCC44,.7SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
245
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
4.57 mm
Supply Current-Max
3 mA
0.05 mA
Supply Voltage-Max
18 V
6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
OTHER
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
16.585 mm
Base Number Matches
3
2
Pbfree Code
Yes
parentfamilyid
1229423
kg CO2e/kg
11.5
Average Weight (mg)
2649.9
CO2e (mg)
30473.849
Total Weight
2400.26
Category CO2 Kg
11.5
CO2
27602.99
Compliance Temperature Grade
Commercial Extended: -20C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
Compare CD4056BMT with alternatives
Compare ICM7211AIQH+D with alternatives