CD4056BMG4 vs ICM7211AIQH-TD feature comparison

CD4056BMG4 Texas Instruments

Buy Now Datasheet

ICM7211AIQH-TD Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC LCC
Package Description SOP, SOP16,.25 QCCJ, LDCC44,.7SQ
Pin Count 16 44
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Data Input Mode PARALLEL PARALLEL
Display Mode SEGMENT SEGMENT
Input Characteristics STANDARD
Interface IC Type LIQUID CRYSTAL DISPLAY DRIVER LIQUID CRYSTAL DISPLAY DRIVER
JESD-30 Code R-PDSO-G16 S-PQCC-J44
JESD-609 Code e4 e0
Length 9.9 mm 16.585 mm
Moisture Sensitivity Level 1
Multiplexed Display Capability NO NO
Number of Bits 7
Number of Channels 1
Number of Digits/Characters 1-DIGIT 4-DIGIT
Number of Functions 1 1
Number of Segments 7 7
Number of Terminals 16 44
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP QCCJ
Package Equivalence Code SOP16,.25 LDCC44,.7SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 4.57 mm
Supply Current-Max 3 mA 0.05 mA
Supply Voltage-Max 18 V 6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY OTHER
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm 16.585 mm
Base Number Matches 1 2

Compare CD4056BMG4 with alternatives

Compare ICM7211AIQH-TD with alternatives