CD4056BF
vs
ICM7211AIQH-TD
feature comparison
Pbfree Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
DIP
|
LCC
|
Package Description |
CERAMIC, DIP-16
|
QCCJ, LDCC44,.7SQ
|
Pin Count |
16
|
44
|
Reach Compliance Code |
unknown
|
not_compliant
|
Display Mode |
DIGIT
|
SEGMENT
|
Interface IC Type |
LIQUID CRYSTAL DISPLAY DRIVER
|
LIQUID CRYSTAL DISPLAY DRIVER
|
JESD-30 Code |
R-GDIP-T16
|
S-PQCC-J44
|
JESD-609 Code |
e0
|
e0
|
Length |
21.34 mm
|
16.585 mm
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
|
Multiplexed Display Capability |
YES
|
NO
|
Negative Supply Voltage-Nom |
-5 V
|
|
Number of Digits/Characters |
1-DIGIT
|
4-DIGIT
|
Number of Functions |
1
|
1
|
Number of Segments |
7
|
7
|
Number of Terminals |
16
|
44
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-20 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
QCCJ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
4.57 mm
|
Supply Voltage-Max |
18 V
|
6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage1-Max |
15 V
|
|
Supply Voltage1-Min |
5 V
|
|
Supply Voltage1-Nom |
10 V
|
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
OTHER
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
J BEND
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
7.62 mm
|
16.585 mm
|
Base Number Matches |
7
|
1
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Data Input Mode |
|
PARALLEL
|
Package Equivalence Code |
|
LDCC44,.7SQ
|
Supply Current-Max |
|
0.05 mA
|
Supply Voltage-Nom |
|
5 V
|
|
|
|
Compare ICM7211AIQH-TD with alternatives