CD4053BQM96Q1
vs
M38510H05852BCX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
AEROFLEX COLORADO SPRINGS
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AC, SOIC-16
DIP,
Pin Count
16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SPST
Bandwidth-Nom
30 MHz
Input Voltage-Max
20.5 V
Input Voltage-Min
-0.5 V
JESD-30 Code
R-PDSO-G16
R-CDIP-T14
JESD-609 Code
e4
Length
9.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-10 V
Neg Supply Voltage-Min (Vsup)
-2.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Normal Position
NC
Number of Channels
3
1
Number of Functions
3
4
Number of Terminals
16
14
On-state Resistance Match-Nom
15 Ω
On-state Resistance-Max (Ron)
1050 Ω
600 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
DIP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Signal Current-Max
0.01 A
Supply Current-Max (Isup)
3 mA
Supply Voltage-Max (Vsup)
20 V
15 V
Supply Voltage-Min (Vsup)
2.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Switch-off Time-Max
720 ns
Switch-on Time-Max
720 ns
90 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Base Number Matches
1
3
Total Dose
1M Rad(Si) V
Compare CD4053BQM96Q1 with alternatives
Compare M38510H05852BCX with alternatives