CD4052BMSH
vs
SN74LV4052ANS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERSIL CORP
TEXAS INSTRUMENTS INC
Part Package Code
DIE
SOIC
Package Description
DIE,
PLASTIC, SO-16
Pin Count
16
16
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-XUUC-N16
R-PDSO-G16
JESD-609 Code
e0
e4
Neg Supply Voltage-Nom (Vsup)
Number of Channels
4
4
Number of Functions
1
1
Number of Terminals
16
16
On-state Resistance-Max (Ron)
1050 Ω
180 Ω
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIE
SOP
Package Equivalence Code
DIE OR CHIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
UNCASED CHIP
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Supply Voltage-Nom (Vsup)
5 V
2.3 V
Surface Mount
YES
YES
Switch-off Time-Max
210 ns
28 ns
Switch-on Time-Max
320 ns
28 ns
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
GULL WING
Terminal Position
UPPER
DUAL
Base Number Matches
1
5
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
EAR99
Length
10.2 mm
Moisture Sensitivity Level
1
Off-state Isolation-Nom
45 dB
On-state Resistance Match-Nom
1.5 Ω
Peak Reflow Temperature (Cel)
260
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Compare CD4052BMSH with alternatives
Compare SN74LV4052ANS with alternatives