SN74LV4052ANS vs CD4052BMW feature comparison

SN74LV4052ANS Texas Instruments

Buy Now Datasheet

CD4052BMW National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description PLASTIC, SO-16 DFP, FL16,.3
Pin Count 16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-GDFP-F16
JESD-609 Code e4 e0
Length 10.2 mm 9.614 mm
Moisture Sensitivity Level 1
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 45 dB 40 dB
On-state Resistance Match-Nom 1.5 Ω 5 Ω
On-state Resistance-Max (Ron) 180 Ω 240 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 2.032 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 2.3 V 15 V
Surface Mount YES YES
Switch-off Time-Max 28 ns 150 ns
Switch-on Time-Max 28 ns 320 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm 6.35 mm
Base Number Matches 2 2
Neg Supply Voltage-Nom (Vsup)
Package Equivalence Code FL16,.3
Supply Current-Max (Isup) 0.6 mA
Switching BREAK-BEFORE-MAKE

Compare SN74LV4052ANS with alternatives

Compare CD4052BMW with alternatives