CD4051BF vs MAX4582ASE feature comparison

CD4051BF Harris Semiconductor

Buy Now Datasheet

MAX4582ASE Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR MAXIM INTEGRATED PRODUCTS INC
Package Description DIP-16 SOP-16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-GDIP-T16 R-PDSO-G16
JESD-609 Code e0 e0
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Channels 8 4
Number of Functions 1 2
Number of Terminals 16 16
On-state Resistance Match-Nom 15 Ω 1 Ω
On-state Resistance-Max (Ron) 1050 Ω 80 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Signal Current-Max 0.01 A 0.02 A
Supply Current-Max (Isup) 0.6 mA 0.01 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Switch-off Time-Max 450 ns 100 ns
Switch-on Time-Max 450 ns 200 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 6 4
Pbfree Code No
Part Package Code SOIC
Pin Count 16
ECCN Code EAR99
Factory Lead Time 4 Weeks
Additional Feature ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY
Length 9.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2 V
Off-state Isolation-Nom 74 dB
Peak Reflow Temperature (Cel) 245
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Width 3.9 mm

Compare CD4051BF with alternatives

Compare MAX4582ASE with alternatives