CD4051BF vs MC14051BCP feature comparison

CD4051BF General Electric Solid State

Buy Now Datasheet

MC14051BCP Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer GENERAL ELECTRIC SOLID STATE MOTOROLA INC
Package Description DIP-16 PLASTIC, DIP-16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-XDIP-T16 R-PDIP-T16
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 7 4
JESD-609 Code e0
Length 19.175 mm
Neg Supply Voltage-Nom (Vsup)
Off-state Isolation-Nom 50 dB
On-state Resistance Match-Nom 10 Ω
On-state Resistance-Max (Ron) 280 Ω
Seated Height-Max 4.44 mm
Signal Current-Max 0.025 A
Supply Voltage-Nom (Vsup) 15 V
Switch-off Time-Max 280 ns
Switch-on Time-Max 280 ns
Terminal Finish Tin/Lead (Sn/Pb)
Width 7.62 mm