CD4051BF vs CD4051BCN_NL feature comparison

CD4051BF Harris Semiconductor

Buy Now Datasheet

CD4051BCN_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP-16 DIP, DIP16,.3
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-GDIP-T16 R-PDIP-T16
JESD-609 Code e0 e3
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 16 16
On-state Resistance Match-Nom 15 Ω 10 Ω
On-state Resistance-Max (Ron) 1050 Ω 1050 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Signal Current-Max 0.01 A
Supply Current-Max (Isup) 0.6 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Switch-off Time-Max 450 ns 420 ns
Switch-on Time-Max 450 ns 1200 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 6 1
Part Package Code DIP
Pin Count 16
Length 19.305 mm
Neg Supply Voltage-Max (Vsup)
Neg Supply Voltage-Min (Vsup)
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 5 V
Width 7.62 mm

Compare CD4051BF with alternatives

Compare CD4051BCN_NL with alternatives