CD4051BCN_NL vs 5962R9665101VEC feature comparison

CD4051BCN_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

5962R9665101VEC Intersil Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP INTERSIL CORP
Part Package Code DIP DIP
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDIP-T16 R-CDIP-T16
JESD-609 Code e3 e4
Length 19.305 mm 19.05 mm
Neg Supply Voltage-Max (Vsup)
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup)
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 16 16
On-state Resistance Match-Nom 10 Ω
On-state Resistance-Max (Ron) 1050 Ω 1300 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 15 V 18 V
Supply Voltage-Min (Vsup) 5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Switch-off Time-Max 420 ns 720 ns
Switch-on Time-Max 1200 ns 720 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish MATTE TIN GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Screening Level MIL-PRF-38535 Class V
Signal Current-Max 0.01 A
Supply Current-Max (Isup) 0.6 mA
Total Dose 100k Rad(Si) V

Compare CD4051BCN_NL with alternatives

Compare 5962R9665101VEC with alternatives