CD4051BCN vs 5962R9665101VEC feature comparison

CD4051BCN National Semiconductor Corporation

Buy Now Datasheet

5962R9665101VEC Intersil Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP INTERSIL CORP
Package Description PLASTIC, DIP-16 DIP, DIP16,.3
Reach Compliance Code compliant unknown
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDIP-T16 R-CDIP-T16
JESD-609 Code e0 e4
Length 19.304 mm 19.05 mm
Neg Supply Voltage-Nom (Vsup) -7.5 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 40 dB
On-state Resistance Match-Nom 5 Ω
On-state Resistance-Max (Ron) 240 Ω 1300 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Nom (Vsup) 7.5 V 5 V
Surface Mount NO NO
Switch-off Time-Max 150 ns 720 ns
Switch-on Time-Max 320 ns 720 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 4 2
Part Package Code DIP
Pin Count 16
HTS Code 8542.39.00.01
Screening Level MIL-PRF-38535 Class V
Signal Current-Max 0.01 A
Supply Current-Max (Isup) 0.6 mA
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Total Dose 100k Rad(Si) V

Compare 5962R9665101VEC with alternatives