CD4051BCN vs MAX4611ASD feature comparison

CD4051BCN Fairchild Semiconductor Corporation

Buy Now Datasheet

MAX4611ASD Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP SOIC
Package Description 0.300 INCH, PLASTIC, MS-001, DIP-16 SOP, SOP14,.25
Pin Count 16 14
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPST
JESD-30 Code R-PDIP-T16 R-PDSO-G14
JESD-609 Code e3 e0
Length 19.305 mm 8.65 mm
Neg Supply Voltage-Max (Vsup)
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup)
Number of Channels 8 1
Number of Functions 1 4
Number of Terminals 16 14
On-state Resistance Match-Nom 10 Ω 2 Ω
On-state Resistance-Max (Ron) 1050 Ω 360 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.75 mm
Supply Voltage-Max (Vsup) 15 V 12 V
Supply Voltage-Min (Vsup) 5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount NO YES
Switch-off Time-Max 420 ns 45 ns
Switch-on Time-Max 1200 ns 90 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 2 2
Pbfree Code No
Additional Feature ALSO OPERATES AT 5V AND 12V VCC
Moisture Sensitivity Level 1
Normal Position NC
Off-state Isolation-Nom 60 dB

Compare CD4051BCN with alternatives

Compare MAX4611ASD with alternatives