CD4051BCN
vs
CD4051BEX
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
0.300 INCH, PLASTIC, MS-001, DIP-16
|
DIP,
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDIP-T16
|
R-PDIP-T16
|
JESD-609 Code |
e3
|
e0
|
Length |
19.305 mm
|
|
Neg Supply Voltage-Max (Vsup) |
|
|
Neg Supply Voltage-Min (Vsup) |
|
|
Neg Supply Voltage-Nom (Vsup) |
|
|
Number of Channels |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
On-state Resistance Match-Nom |
10 Ω
|
|
On-state Resistance-Max (Ron) |
1050 Ω
|
240 Ω
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
5.08 mm
|
|
Supply Voltage-Max (Vsup) |
15 V
|
|
Supply Voltage-Min (Vsup) |
5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Switch-off Time-Max |
420 ns
|
|
Switch-on Time-Max |
1200 ns
|
|
Switching |
BREAK-BEFORE-MAKE
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
|
|
|
Compare CD4051BCN with alternatives
Compare CD4051BEX with alternatives