CD4049UBM96 vs CD4049UBCM feature comparison

CD4049UBM96 Texas Instruments

Buy Now Datasheet

CD4049UBCM Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC SOIC
Package Description SOP, 0.150 INCH, MS-012, SOIC-16
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e3
Length 9.9 mm 9.9 mm
Logic IC Type INVERTER INVERTER
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 120 ns 85 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 15 V 15 V
Supply Voltage-Min (Vsup) 5 V 3 V
Supply Voltage-Nom (Vsup) 10 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Rohs Code No
Additional Feature CMOS-TTL LEVEL TRANSLATOR
Moisture Sensitivity Level 1

Compare CD4049UBM96 with alternatives

Compare CD4049UBCM with alternatives