CD4022BFMS vs M38510/05604BEX feature comparison

CD4022BFMS Harris Semiconductor

Buy Now Datasheet

M38510/05604BEX Rochester Electronics LLC

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARRIS SEMICONDUCTOR ROCHESTER ELECTRONICS LLC
Package Description , DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature JOHNSON COUNTER WITH 8 DECODED OUTPUTS
Count Direction UP UP
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDIP-T16 R-GDIP-T16
Load Capacitance (CL) 50 pF
Load/Preset Input YES YES
Logic IC Type RING COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 878 ns 3380 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 15 V 12.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 10 V
Surface Mount NO NO
Technology CMOS TTL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 10 MHz 0.35 MHz
Base Number Matches 2 5
Part Package Code DIP
Pin Count 16
Screening Level MIL-M-38510 Class B

Compare CD4022BFMS with alternatives

Compare M38510/05604BEX with alternatives