CD4022BFMS vs 5962R9662502VEC feature comparison

CD4022BFMS Harris Semiconductor

Buy Now Datasheet

5962R9662502VEC Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR INTERSIL CORP
Package Description , DIP, DIP16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature JOHNSON COUNTER WITH 8 DECODED OUTPUTS JOHNSON COUNTER WITH 8 DECODED O/PS; GATED CLOCK
Count Direction UP UP
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDIP-T16 R-CDIP-T16
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input YES NO
Logic IC Type RING COUNTER RING COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 878 ns 878 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 15 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 10 MHz 5.5 MHz
Base Number Matches 2 2
Part Package Code DIP
Pin Count 16
JESD-609 Code e4
Length 19.05 mm
Max Frequency@Nom-Sup 1850000 Hz
Max I(ol) 0.00064 A
Package Equivalence Code DIP16,.3
Prop. Delay@Nom-Sup 878 ns
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 5.08 mm
Terminal Finish GOLD
Terminal Pitch 2.54 mm
Total Dose 100k Rad(Si) V
Width 7.62 mm

Compare CD4022BFMS with alternatives

Compare 5962R9662502VEC with alternatives