CD4020BQB vs M38510/05653BZA feature comparison

CD4020BQB Harris Semiconductor

Buy Now

M38510/05653BZA SRI International Sarnoff

Buy Now
No
Obsolete Active
HARRIS SEMICONDUCTOR SRI INTERNATIONAL
DFP, FL16,.3 DFP, FL16,.3
unknown unknown
8542.39.00.01 8542.39.00.01
UP UP
R-XDFP-F16 R-GDFP-F16
e0 e0
50 pF
NO YES
BINARY COUNTER BINARY COUNTER
3500000 Hz 650000 Hz
0.00035999999999999997 A
ASYNCHRONOUS ASYNCHRONOUS
1 1
16 16
125 °C 125 °C
-55 °C -55 °C
CERAMIC CERAMIC, GLASS-SEALED
DFP DFP
FL16,.3 FL16,.3
RECTANGULAR RECTANGULAR
FLATPACK FLATPACK
Not Qualified Qualified
38535Q/M;38534H;883B MIL-M-38510 Class B
YES YES
CMOS TTL
MILITARY MILITARY
Tin/Lead (Sn/Pb) TIN LEAD
FLAT FLAT
1.27 mm 1.27 mm
DUAL DUAL
2 1
DFP
16
4000/14000/40000
14
6780 ns
15 V
4.5 V
10 V
NEGATIVE EDGE
1.1 MHz

Compare CD4020BQB with alternatives

Compare M38510/05653BZA with alternatives