CD4020BQB vs M38510/05603BFX feature comparison

CD4020BQB Intersil Corporation

Buy Now Datasheet

M38510/05603BFX Rochester Electronics LLC

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP ROCHESTER ELECTRONICS LLC
Package Description DFP, FL16,.3 DFP,
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
JESD-30 Code R-XDFP-F16 R-GDFP-F16
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Load/Preset Input NO YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 3500000 Hz
Max I(ol) 0.00035999999999999997 A
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL16,.3 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-M-38510 Class B
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 5
Part Package Code DFP
Pin Count 16
Family 4000/14000/40000
Number of Bits 14
Propagation Delay (tpd) 18750 ns
Supply Voltage-Max (Vsup) 12.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 10 V
Trigger Type NEGATIVE EDGE
fmax-Min 0.65 MHz

Compare CD4020BQB with alternatives

Compare M38510/05603BFX with alternatives