CD4020BPWRE4
vs
CD4020AD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
RCA SOLID STATE
Part Package Code
TSSOP
DIP
Package Description
TSSOP, TSSOP16,.25
DIP, DIP16,.3
Pin Count
16
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OUTPUTS FROM 12 STAGES AVAILABLE
Count Direction
UP
UP
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-PDSO-G16
R-GDIP-T16
JESD-609 Code
e4
e0
Length
5 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
NO
NO
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Max Frequency@Nom-Sup
3500000 Hz
Max I(ol)
0.00035999999999999997 A
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
14
14
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
TSSOP
DIP
Package Equivalence Code
TSSOP16,.25
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
360 ns
360 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Width
4.4 mm
fmax-Min
24 MHz
Base Number Matches
1
2
Compare CD4020BPWRE4 with alternatives
Compare CD4020AD with alternatives