CD4020AD vs CD4020BMW/883 feature comparison

CD4020AD Intersil Corporation

Buy Now Datasheet

CD4020BMW/883 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP-16 DFP, FL16,.3
Reach Compliance Code not_compliant unknown
Base Number Matches 3 4
HTS Code 8542.39.00.01
Count Direction UP
JESD-30 Code R-XDFP-F16
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Load/Preset Input NO
Logic IC Type BINARY COUNTER
Max Frequency@Nom-Sup 1500000 Hz
Mode of Operation ASYNCHRONOUS
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC
Package Code DFP
Package Equivalence Code FL16,.3
Package Shape RECTANGULAR
Package Style FLATPACK
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL