CD4020BK3 vs CD4020BQB feature comparison

CD4020BK3 Intersil Corporation

Buy Now Datasheet

CD4020BQB Harris Semiconductor

Buy Now
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP HARRIS SEMICONDUCTOR
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family 4000/14000/40000
JESD-30 Code R-XDFP-F16 R-XDFP-F16
JESD-609 Code e0 e0
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input NO NO
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 3500000 Hz 3500000 Hz
Max I(ol) 0.00035999999999999997 A 0.00035999999999999997 A
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 14
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC CERAMIC
Package Code DFP DFP
Package Equivalence Code FL16,.3 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 360 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B 38535Q/M;38534H;883B
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE
Base Number Matches 3 2
Package Description DFP, FL16,.3

Compare CD4020BQB with alternatives