CD4020AF vs CD4020BPW feature comparison

CD4020AF Harris Semiconductor

Buy Now

CD4020BPW Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR TEXAS INSTRUMENTS INC
Package Description DIP, DIP16,.3 GREEN, PLASTIC, TSSOP-16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
JESD-30 Code R-XDIP-T16 R-PDSO-G16
JESD-609 Code e0 e4
Load/Preset Input NO NO
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP16,.3 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Base Number Matches 4 1
Part Package Code TSSOP
Pin Count 16
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Additional Feature OUTPUTS FROM 12 STAGES AVAILABLE
Family 4000/14000/40000
Length 5 mm
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 3500000 Hz
Max I(ol) 0.0015 A
Moisture Sensitivity Level 1
Number of Bits 14
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.03 mA
Prop. Delay@Nom-Sup 160 ns
Propagation Delay (tpd) 360 ns
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type NEGATIVE EDGE
Width 4.4 mm
fmax-Min 24 MHz

Compare CD4020AF with alternatives

Compare CD4020BPW with alternatives