CD4020AF
vs
CD4020BNSR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTERSIL CORP
TEXAS INSTRUMENTS INC
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
UP
UP
JESD-30 Code
R-XDIP-T16
R-PDSO-G16
JESD-609 Code
e0
e4
Load/Preset Input
NO
NO
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
SOP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
4
1
Pbfree Code
Yes
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOP-16
Pin Count
16
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Additional Feature
OUTPUTS FROM 12 STAGES AVAILABLE
Family
4000/14000/40000
Length
10.2 mm
Load Capacitance (CL)
50 pF
Max Frequency@Nom-Sup
3500000 Hz
Max I(ol)
0.0015 A
Moisture Sensitivity Level
1
Number of Bits
14
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.03 mA
Prop. Delay@Nom-Sup
160 ns
Propagation Delay (tpd)
360 ns
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
NEGATIVE EDGE
Width
5.3 mm
fmax-Min
24 MHz
Compare CD4020AF with alternatives
Compare CD4020BNSR with alternatives