CD4017BMW vs MN4017BS feature comparison

CD4017BMW Texas Instruments

Buy Now Datasheet

MN4017BS Panasonic Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP PANASONIC CORP
Package Description DFP, FL16,.3 SOP, SOP16,.25
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature JOHNSON COUNTER WITH 10 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK
Count Direction UP UP
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-GDFP-F16 R-PDSO-G16
JESD-609 Code e0 e0
Length 9.6645 mm
Load Capacitance (CL) 50 pF
Load/Preset Input NO NO
Logic IC Type RING COUNTER RING COUNTER
Max Frequency@Nom-Sup 2000000 Hz 3000000 Hz
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DFP SOP
Package Equivalence Code FL16,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE
Propagation Delay (tpd) 1000 ns 735 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.032 mm
Supply Voltage-Max (Vsup) 15 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form FLAT GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.604 mm
fmax-Min 1 MHz 12 MHz
Base Number Matches 2 1

Compare CD4017BMW with alternatives

Compare MN4017BS with alternatives