MN4017BS vs CD4017BCMX feature comparison

MN4017BS Panasonic Electronic Components

Buy Now Datasheet

CD4017BCMX National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PANASONIC CORP NATIONAL SEMICONDUCTOR CORP
Package Description SOP, SOP16,.25 PLASTIC, SO-16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Count Direction UP UP
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0
Load/Preset Input NO YES
Logic IC Type RING COUNTER RING COUNTER
Max Frequency@Nom-Sup 3000000 Hz
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 735 ns 1000 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 18 V 15 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 12 MHz 1 MHz
Base Number Matches 1 4
Additional Feature JOHNSON COUNTER WITH 10 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK
Length 9.9 mm
Load Capacitance (CL) 50 pF
Seated Height-Max 1.75 mm
Width 3.9 mm

Compare MN4017BS with alternatives