CD40174BM vs HEF40175BT-T feature comparison

CD40174BM National Semiconductor Corporation

Buy Now Datasheet

HEF40175BT-T NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Package Description DIE SOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-XUUC-N16 R-PDSO-G16
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 1 4
Number of Functions 6 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity TRUE COMPLEMENTARY
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SOP
Package Equivalence Code DIE OR CHIP
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Propagation Delay (tpd) 420 ns 160 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 15 V 15 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade MILITARY AUTOMOTIVE
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 6 MHz 20 MHz
Base Number Matches 2 1
Part Package Code SOIC
Pin Count 16
JESD-609 Code e4
Length 9.9 mm
Load Capacitance (CL) 50 pF
Seated Height-Max 1.75 mm
Technology CMOS
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare CD40174BM with alternatives

Compare HEF40175BT-T with alternatives