Part Details for CD40174BM by National Semiconductor Corporation
Overview of CD40174BM by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD40174BM
CD40174BM CAD Models
CD40174BM Part Data Attributes
|
CD40174BM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD40174BM
National Semiconductor Corporation
IC 4000/14000/40000 SERIES, HEX POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, UUC16, DIE, FF/Latch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-XUUC-N16 | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 1 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 420 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 6 MHz |
Alternate Parts for CD40174BM
This table gives cross-reference parts and alternative options found for CD40174BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40174BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD40175BMTE4 | CMOS Quad D-Type Flip-Flop 16-SOIC -55 to 125 | Texas Instruments | CD40174BM vs CD40175BMTE4 |
CD40174BMG4 | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD40174BM vs CD40174BMG4 |
HEF40174BT,653 | HEF40174B - Hex D-type flip-flop SOP 16-Pin | NXP Semiconductors | CD40174BM vs HEF40174BT,653 |
CD40174BM96G4 | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD40174BM vs CD40174BM96G4 |
CD40174BMT | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD40174BM vs CD40174BMT |
HEF40174BT,652 | HEF40174B - Hex D-type flip-flop SOP 16-Pin | NXP Semiconductors | CD40174BM vs HEF40174BT,652 |
CD40175BM96E4 | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD40174BM vs CD40175BM96E4 |
HEF40175BTD-T | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SO-16 | NXP Semiconductors | CD40174BM vs HEF40175BTD-T |
CD40175BMG4 | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD40174BM vs CD40175BMG4 |
CD40174BM96 | CMOS Hex D-Type Flip-Flop 16-SOIC -55 to 125 | Texas Instruments | CD40174BM vs CD40174BM96 |