CD40147BM96G4 vs HCF40147M013TR feature comparison

CD40147BM96G4 Texas Instruments

Buy Now Datasheet

HCF40147M013TR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC STMICROELECTRONICS
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.25 SOP, SOP16,.25
Pin Count 16 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 9.9 mm 9.9 mm
Logic IC Type ENCODER ENCODER
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 900 ns 900 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 18 V 20 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature 10 TO 4 LINE PRIORITY ENCODER
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Packing Method TR
Terminal Finish NICKEL PALLADIUM GOLD

Compare CD40147BM96G4 with alternatives

Compare HCF40147M013TR with alternatives