CD40147BM96G4 vs 74AC521LCQR feature comparison

CD40147BM96G4 Texas Instruments

Buy Now Datasheet

74AC521LCQR Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC QLCC
Package Description SOP, SOP16,.25 QCCN,
Pin Count 16 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000 AC
JESD-30 Code R-PDSO-G16 S-CQCC-N20
Length 9.9 mm 8.89 mm
Logic IC Type ENCODER IDENTITY COMPARATOR
Number of Bits 10 8
Number of Functions 1 1
Number of Terminals 16 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 900 ns 12.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.905 mm
Supply Voltage-Max (Vsup) 18 V 6 V
Supply Voltage-Min (Vsup) 3 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm 8.89 mm
Base Number Matches 1 2
Additional Feature CASCADABLE
Load Capacitance (CL) 50 pF
Power Supply Current-Max (ICC) 0.04 mA

Compare CD40147BM96G4 with alternatives

Compare 74AC521LCQR with alternatives