CD4006BD3
vs
5962R9661702VCC
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
HARRIS SEMICONDUCTOR
|
Package Description |
DIP, DIP14,.3
|
DIP,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
SHARED CLOCK BETWEEN 4 SHIFT REGISTERS; TWO 4 BIT & TWO 5 BIT SHIFT REGISTERS
|
|
Count Direction |
RIGHT
|
RIGHT
|
Family |
4000/14000/40000
|
4000/14000/40000
|
JESD-30 Code |
R-CDIP-T14
|
R-CDIP-T14
|
JESD-609 Code |
e0
|
e4
|
Logic IC Type |
SERIAL IN SERIAL OUT
|
SERIAL IN SERIAL OUT
|
Max Frequency@Nom-Sup |
2500000 Hz
|
|
Number of Bits |
5
|
5
|
Number of Functions |
4
|
4
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP14,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Propagation Delay (tpd) |
400 ns
|
540 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
|
Supply Voltage-Max (Vsup) |
18 V
|
18 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
GOLD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
NEGATIVE EDGE
|
NEGATIVE EDGE
|
Base Number Matches |
1
|
1
|
Total Dose |
|
100k Rad(Si) V
|
fmax-Min |
|
7 MHz
|
|
|
|
Compare CD4006BD3 with alternatives
Compare 5962R9661702VCC with alternatives