CD4006BD3
vs
CD4006BCN
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP14,.3
DIP, DIP14,.3
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
RIGHT
RIGHT
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-XDIP-T14
R-PDIP-T14
JESD-609 Code
e0
e0
Logic IC Type
SERIAL IN SERIAL OUT
SERIAL IN SERIAL OUT
Max Frequency@Nom-Sup
2500000 Hz
Number of Bits
5
5
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
400 ns
400 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Max (Vsup)
18 V
15 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Base Number Matches
2
2
Additional Feature
SHARED CLOCK BETWEEN 4 SHIFT REGISTERS; TWO 4 BIT & TWO 5 BIT SHIFT REGISTERS
Length
19.18 mm
Load Capacitance (CL)
50 pF
Seated Height-Max
5.08 mm
Width
7.62 mm
fmax-Min
2.5 MHz
Compare CD4006BCN with alternatives