CD1005C8N2JT vs CIH05T8N2JAE feature comparison

CD1005C8N2JT Samwha Electronics

Buy Now Datasheet

CIH05T8N2JAE Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP SAMSUNG SEMICONDUCTOR INC
Package Description 0402 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 0402 0402
Construction Chip Chip
Core Material CERAMIC Ceramic
DC Resistance 0.37 Ω 0.37 Ω
Inductance-Nom (L) 0.0082 µH 0.0082 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR Tape, Embossed
Quality Factor-Min (at L-nom) 8 8
Rated Current-Max 0.25 A 0.3 A
Self Resonance Frequency 3600 MHz 3600 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 100 MHz
Tolerance 5% 5%
Base Number Matches 1 2
Rohs Code Yes
Manufacturer Series CIH
Series CIH

Compare CD1005C8N2JT with alternatives