CD1005C8N2JT
vs
CIH05T8N2JAC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
SAMSUNG SEMICONDUCTOR INC
Package Description
0402
0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0402
0402
Construction
Chip
Chip
Core Material
CERAMIC
Ceramic
DC Resistance
0.37 Ω
0.37 Ω
Inductance-Nom (L)
0.0082 µH
0.0082 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Packing Method
TR
Tape, Paper
Quality Factor-Min (at L-nom)
8
8
Rated Current-Max
0.25 A
0.3 A
Self Resonance Frequency
3600 MHz
3600 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
5%
5%
Base Number Matches
1
2
Rohs Code
Yes
JESD-609 Code
e3
Manufacturer Series
CIH
Series
CIH
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare CD1005C8N2JT with alternatives