CCY5E821K100V5R4 vs CCY5E821K100V7B3 feature comparison

CCY5E821K100V5R4 MERITEK Electronics Corporation

Buy Now Datasheet

CCY5E821K100V7B3 MERITEK Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERITEK ELECTRONICS CORP MERITEK ELECTRONICS CORP
Package Description , 2414 , 2414
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.00082 µF 0.00082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 6 mm 6 mm
Length 6 mm 6 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Package Style Radial Radial
Packing Method TR Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 2414 2414
Surface Mount NO NO
Temperature Characteristics Code Y5E Y5E
Temperature Coefficient 4.70% ppm/°C 4.70% ppm/°C
Terminal Finish Tin (Sn) - Copper (Cu) Tin (Sn) - Copper (Cu)
Terminal Pitch 5.08 mm 7.62 mm
Terminal Shape WIRE WIRE
Width 3.5 mm 3.5 mm
Base Number Matches 1 1

Compare CCY5E821K100V5R4 with alternatives

Compare CCY5E821K100V7B3 with alternatives