CCF0243K2FKE36 vs CPF243K200FKEE6 feature comparison

CCF0243K2FKE36 Vishay Dale

Buy Now Datasheet

CPF243K200FKEE6 Vishay Dale

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description Axial, Axial,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Additional Feature FLAME PROOF FLAME PROOF, PRECISION
Construction Tubular Tubular
JESD-609 Code e3 e3
Lead Diameter 0.81 mm 0.81 mm
Lead Length 26.16 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 230 °C 230 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 3.68 mm 3.68 mm
Package Length 10.8 mm 8.74 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR, 11.5 INCH TR, 7.5 INCH
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C 70 °C
Resistance 43200 Ω 43200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 350 V 350 V
Base Number Matches 2 2

Compare CCF0243K2FKE36 with alternatives

Compare CPF243K200FKEE6 with alternatives