There are no models available for this part yet.
Overview of CCF0243K2FKE36 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CCF0243K2FKE36 by Vishay Dale
Part Data Attributes for CCF0243K2FKE36 by Vishay Dale
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.81 mm
|
Lead Length
|
26.16 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
230 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
3.68 mm
|
Package Length
|
10.8 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 11.5 INCH
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
43200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
350 V
|
Alternate Parts for CCF0243K2FKE36
This table gives cross-reference parts and alternative options found for CCF0243K2FKE36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCF0243K2FKE36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCF0243K2FKR36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 43200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, HALOGEN FREE | Vishay Dale | CCF0243K2FKE36 vs CCF0243K2FKR36 |
CCF0243K2FKR36 | Fixed Resistor, Metal Film, 2W, 43200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF0243K2FKE36 vs CCF0243K2FKR36 |
CPF243K200FKE14 | Fixed Resistor, Metal Film, 2W, 43200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF0243K2FKE36 vs CPF243K200FKE14 |
CPF243K200FKB14 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 43200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CCF0243K2FKE36 vs CPF243K200FKB14 |
CPF243K200FKEE6 | Fixed Resistor, Metal Film, 2W, 43200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF0243K2FKE36 vs CPF243K200FKEE6 |
CPF243K200FKRE6 | Fixed Resistor, Metal Film, 2W, 43200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF0243K2FKE36 vs CPF243K200FKRE6 |
CPF243K200FKRE6 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 43200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CCF0243K2FKE36 vs CPF243K200FKRE6 |
CPF243K200FKE36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 43200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CCF0243K2FKE36 vs CPF243K200FKE36 |