CCDNPO022C1K06004ALF
vs
CCDNPO022C1K06034BLF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
ARCO ELECTRONICS
ARCO ELECTRONICS
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.000022 µF
0.000022 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
6.5 mm
6.5 mm
Length
6 mm
6 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
1.1364%
1.1364%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Style
Radial
Radial
Packing Method
Ammo Pack
Bulk
Positive Tolerance
1.1364%
1.1364%
Rated (DC) Voltage (URdc)
1000 V
1000 V
Surface Mount
NO
NO
Temperature Characteristics Code
NP0
NP0
Temperature Coefficient
60ppm/Cel ppm/°C
60ppm/Cel ppm/°C
Terminal Pitch
9.5 mm
9.5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare CCDNPO022C1K06004ALF with alternatives
Compare CCDNPO022C1K06034BLF with alternatives