CCDE223M1K14634A
vs
CCDE223M1K14003R
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
ARCO ELECTRONICS
ARCO ELECTRONICS
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.022 µF
0.022 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
14.5 mm
14.5 mm
Length
14 mm
14 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Style
Radial
Radial
Packing Method
Ammo Pack
TR
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
1000 V
1000 V
Surface Mount
NO
NO
Temperature Characteristics Code
Z5U
Z5U
Temperature Coefficient
-56/+22% ppm/°C
-56/+22% ppm/°C
Terminal Pitch
6.35 mm
9.5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
2
2
Category CO2 Kg
3.7
Compliance Temperature Grade
Commercial Extended: -25C to +85C
Compare CCDE223M1K14634A with alternatives
Compare CCDE223M1K14003R with alternatives