Part Details for CCDE223M1K14634A by Arco Electronics
Overview of CCDE223M1K14634A by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE223M1K14634A
CCDE223M1K14634A CAD Models
CCDE223M1K14634A Part Data Attributes
|
CCDE223M1K14634A
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE223M1K14634A
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.5 mm | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE223M1K14634A
This table gives cross-reference parts and alternative options found for CCDE223M1K14634A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE223M1K14634A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE223M1K14533ALF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, | Arco Electronics | CCDE223M1K14634A vs CCDE223M1K14533ALF |
CCDE223M1K14753A | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, | Arco Electronics | CCDE223M1K14634A vs CCDE223M1K14753A |
CCDE223M1K14233BLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, | Arco Electronics | CCDE223M1K14634A vs CCDE223M1K14233BLF |
CCDE223M1K14574A | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, | Arco Electronics | CCDE223M1K14634A vs CCDE223M1K14574A |
CCDE223M1K14254A | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, | Arco Electronics | CCDE223M1K14634A vs CCDE223M1K14254A |
CCDE223M1K14074BLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, | Arco Electronics | CCDE223M1K14634A vs CCDE223M1K14074BLF |
CCDE223M1K14773B | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, | Arco Electronics | CCDE223M1K14634A vs CCDE223M1K14773B |
CCDE223M1K14574BLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, | Arco Electronics | CCDE223M1K14634A vs CCDE223M1K14574BLF |
CCDE223M1K14654ALF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, | Arco Electronics | CCDE223M1K14634A vs CCDE223M1K14654ALF |
CCDE223M1K14634B | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, | Arco Electronics | CCDE223M1K14634A vs CCDE223M1K14634B |