CCDE123M1K12603R
vs
CCDE123M1K12273ALF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
ARCO ELECTRONICS
ARCO ELECTRONICS
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.012 µF
0.012 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
12.5 mm
12.5 mm
Length
12 mm
12 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Style
Radial
Radial
Packing Method
TR
Ammo Pack
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
1000 V
1000 V
Surface Mount
NO
NO
Temperature Characteristics Code
Z5U
Z5U
Temperature Coefficient
-56/+22% ppm/°C
-56/+22% ppm/°C
Terminal Pitch
6.35 mm
2.5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare CCDE123M1K12603R with alternatives
Compare CCDE123M1K12273ALF with alternatives