CCDB222Z1K09673BLF vs CCDB222Z1K09554ALF feature comparison

CCDB222Z1K09673BLF Arco Electronics

Buy Now Datasheet

CCDB222Z1K09554ALF Arco Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ARCO ELECTRONICS ARCO ELECTRONICS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0022 µF 0.0022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 9.5 mm 9.5 mm
Length 9 mm 9 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method Bulk Ammo Pack
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Surface Mount NO NO
Temperature Characteristics Code Y5P Y5P
Temperature Coefficient 10% ppm/°C 10% ppm/°C
Terminal Pitch 6.35 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare CCDB222Z1K09673BLF with alternatives

Compare CCDB222Z1K09554ALF with alternatives