Part Details for CCDB222Z1K09673BLF by Arco Electronics
Overview of CCDB222Z1K09673BLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB222Z1K09673BLF
CCDB222Z1K09673BLF CAD Models
CCDB222Z1K09673BLF Part Data Attributes
|
CCDB222Z1K09673BLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB222Z1K09673BLF
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0022uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.5 mm | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB222Z1K09673BLF
This table gives cross-reference parts and alternative options found for CCDB222Z1K09673BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB222Z1K09673BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB222Z1K09704RLF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0022uF, | Arco Electronics | CCDB222Z1K09673BLF vs CCDB222Z1K09704RLF |
CCDB222Z1K09034B | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0022uF, | Arco Electronics | CCDB222Z1K09673BLF vs CCDB222Z1K09034B |
CCDB222Z1K09574RLF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0022uF, | Arco Electronics | CCDB222Z1K09673BLF vs CCDB222Z1K09574RLF |
CCDB222Z1K09034ALF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0022uF, | Arco Electronics | CCDB222Z1K09673BLF vs CCDB222Z1K09034ALF |
CCDB222Z1K09774A | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0022uF, | Arco Electronics | CCDB222Z1K09673BLF vs CCDB222Z1K09774A |
CCDB222Z1K09254RLF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0022uF, | Arco Electronics | CCDB222Z1K09673BLF vs CCDB222Z1K09254RLF |
CCDB222Z1K09773BLF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0022uF, | Arco Electronics | CCDB222Z1K09673BLF vs CCDB222Z1K09773BLF |
CCDB222Z1K09553RLF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0022uF, | Arco Electronics | CCDB222Z1K09673BLF vs CCDB222Z1K09553RLF |
CCDB222Z1K09073RLF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0022uF, | Arco Electronics | CCDB222Z1K09673BLF vs CCDB222Z1K09073RLF |
CCDB222Z1K09554ALF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0022uF, | Arco Electronics | CCDB222Z1K09673BLF vs CCDB222Z1K09554ALF |